1A DUAL SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SSOP-16
Sign in to ask questions about the Texas Instruments TL1454ACDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1454ACDBG4 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 40mA |
| Output Voltage | 20V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL1454A |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1454ACDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.