
The TL16C2552IFN is a dual UART interface IC with a 16B FIFO, operating at a data rate of 1.5Mbps. It is designed to function within a supply voltage range of 1.62V to 5.5V and a supply current range of 1.5mA to 7.5mA. The IC is packaged in a lead-free PLCC package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TL16C2552IFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C2552IFN technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2552IFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
