1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments TL16C2552IFNRG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C2552 |
| Supply Current | 1.5mA |
| Weight | 0.07992oz |
| RoHS | Compliant |
No datasheet is available for this part.