
1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85
Sign in to ask questions about the Texas Instruments TL16C2752IFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C2752IFN technical specifications.
| Package/Case | PLCC |
| Data Rate | 6Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2752IFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
