
The TL16C450FNG4 is a single UART interface IC from Texas Instruments. It operates at a maximum data rate of 256Kbps and a supply voltage of 5V, with a maximum supply current of 10mA. The device is packaged in a PLCC package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TL16C450FNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C450FNG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C450FNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
