
The TL16C450FNR is a single channel UART interface IC from Texas Instruments, operating at a maximum data rate of 256Kbps with a supply voltage of 5V. It is available in a PLCC package and is suitable for surface mount applications. The IC can operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply current of 10mA and a maximum supply voltage of 5.25V.
Sign in to ask questions about the Texas Instruments TL16C450FNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C450FNR technical specifications.
| Package/Case | PLCC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C450FNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
