The TL16C450FNRG4 is a single-chip UART interface IC from Texas Instruments, operating at a maximum data rate of 256Kbps. It is designed to work with a 5V supply voltage and has a maximum supply current of 10mA. The IC is packaged in a PLCC package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL16C450FNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C450FNRG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C450 |
| Supply Current | 10mA |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C450FNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.