
The TL16C450N is a single UART interface IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to handle supply voltages between 4.75V and 5.25V, with a maximum supply current of 10mA. This device is available in a DIP-40 package, which is mounted through a hole. The TL16C450N is not RoHS compliant and contains lead, making it a lead-based component.
Sign in to ask questions about the Texas Instruments TL16C450N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C450N technical specifications.
| Package/Case | DIP |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL16C450N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.