The TL16C451FNG4 is a single-chip UART interface IC from Texas Instruments, operating at a maximum data rate of 256Kbps. It is designed to function within a supply voltage range of 4.75V to 5.25V, with a maximum supply current of 10mA. This IC is packaged in a PLCC format and is suitable for surface mount applications. The TL16C451FNG4 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is available in a quantity of 18 per packaging unit.
Sign in to ask questions about the Texas Instruments TL16C451FNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C451FNG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C451 |
| Supply Current | 10mA |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C451FNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.