
The TL16C451FNR is a single-chip UART interface IC from Texas Instruments, operating at a maximum data rate of 256Kbps. It is designed to function within a supply voltage range of 4.75V to 5.25V and a maximum supply current of 10mA. The device is packaged in a lead-free PLCC-68 package and is suitable for surface mount applications. It can operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TL16C451FNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C451FNR technical specifications.
| Package/Case | PLCC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C451FNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
