1 CHANNEL(S), 256Kbps, SERIAL COMM CONTROLLER, PQCC68, GREEN, PLASTIC, LCC-68
Texas Instruments TL16C451FNRG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C451 |
| Supply Current | 10mA |
| Weight | 0.171777oz |
| RoHS | Compliant |
No datasheet is available for this part.