
The TL16C550CFN is a 16-bit UART from Texas Instruments with a data rate of 1Mbps. It is packaged in a PLCC package and has an operating temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It has a maximum supply current of 8mA and a maximum supply voltage of 5.25V.
Sign in to ask questions about the Texas Instruments TL16C550CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550CFN technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 16B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.07992oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.