
The TL16C550CIFN is a 16-bit UART IC from Texas Instruments. It operates at a maximum data rate of 1Mbps and has a supply voltage range of 3V to 5.25V. The device has a maximum supply current of 8mA and is packaged in a PLCC package. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL16C550CIFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550CIFN technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 16B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.07992oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CIFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
