
UART 1-CH 16byte FIFO 3.3V/5V 48-Pin LQFP Tray
Sign in to ask questions about the Texas Instruments TL16C550CIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550CIPT technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Frequency | 14.9MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
