
The TL16C550CIPTG4 is a 1Mbps interface controller from Texas Instruments, packaged in a 48-pin LQFP. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 10mA and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TL16C550CIPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550CIPTG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Frequency | 14.9MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CIPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.