
UART 1-CH 16byte FIFO 3.3V/5V 48-Pin TQFP T/R
Sign in to ask questions about the Texas Instruments TL16C550CPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550CPFBR technical specifications.
| Package/Case | TQFP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
