
The TL16C550CPTG4 is a single-channel UART interface IC from Texas Instruments. It operates at a frequency of 14.9MHz and has a maximum supply current of 8mA. The device is packaged in a lead-free LQFP-48 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The IC is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Texas Instruments TL16C550CPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550CPTG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Frequency | 14.9MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 16B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.