
The TL16C550CPTR is a 16-bit UART IC with a data rate of 1Mbps. It is packaged in a LQFP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply current of 8mA and a maximum supply voltage of 5.25V. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments TL16C550CPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550CPTR technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
