
The TL16C550DIPTG4 is a 16-bit UART controller from Texas Instruments, packaged in a 48-pin LQFP. It operates at a maximum data rate of 1Mbps and is RoHS compliant. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is designed for surface mount applications and is available in a tray packaging.
Sign in to ask questions about the Texas Instruments TL16C550DIPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550DIPTG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550DIPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
