
The TL16C550DPFBG4 is a single-chip UART interface IC from Texas Instruments, featuring a data rate of 1Mbps and a 16B FIFO. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 8mA. The device is packaged in a TQFP48 package and is compliant with RoHS regulations. It is suitable for surface mount applications and has a weight of 0.004847oz.
Sign in to ask questions about the Texas Instruments TL16C550DPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550DPFBG4 technical specifications.
| Package/Case | TQFP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550DPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
