
The TL16C550DPFBRG4 is a UART interface IC from Texas Instruments, featuring a 1.5Mbps data rate and operating at 5V. It is designed for surface mount applications and is packaged in a TQFP. The IC is rated for operation between 0°C and 70°C and has a maximum supply current of 8mA. The TL16C550DPFBRG4 is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments TL16C550DPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550DPFBRG4 technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C550D |
| Supply Current | 8mA |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550DPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
