
The TL16C550DPT is a 1Mbps UART IC from Texas Instruments, packaged in a lead-free LQFP surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a maximum supply current of 8mA and a maximum supply voltage of 5.5V, with a recommended operating supply voltage of 5V.
Sign in to ask questions about the Texas Instruments TL16C550DPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550DPT technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550DPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.