
The TL16C550DPTR is a single UART interface IC from Texas Instruments, packaged in a lead-free LQFP-100. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 8mA and a maximum supply voltage of 5.5V, with an operating supply voltage of 5V. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments TL16C550DPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550DPTR technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550DPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
