
The TL16C550DRHB is a single UART interface IC from Texas Instruments, operating at a maximum data rate of 1Mbps. It is designed to function within a supply voltage range of 2.25V to 5.5V and a maximum supply current of 8mA. This IC is packaged in a lead-free VQFN EP package and is suitable for surface mount applications. The operating temperature range of the TL16C550DRHB is between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TL16C550DRHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C550DRHB technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550DRHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
