
Dual-channel UART with 16-byte FIFO buffer, supporting data rates up to 1Mbps. Features a 5V operating supply voltage range of 4.75V to 5.25V and a maximum supply current of 50mA. Packaged in a 68-pin PLCC for surface mount applications, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL16C552AFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C552AFN technical specifications.
| Package/Case | PLCC |
| Current Rating | 50mA |
| Data Rate | 1Mbps |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 24.23mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| DC Rated Voltage | 5V |
| Weight | 0.171777oz |
| Width | 24.23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C552AFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
