
Texas Instruments TL16C552AIFNR technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C552AIFNR to view detailed technical specifications.
No datasheet is available for this part.
