
Quad-channel UART with 16-byte FIFO buffers, supporting data rates up to 1Mbps. Features dual operating voltages of 3.3V and 5V, with a maximum supply voltage of 5.25V. This surface mount component is housed in an 80-pin LQFP package and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, with a maximum supply current of 50mA.
Sign in to ask questions about the Texas Instruments TL16C554APN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C554APN technical specifications.
| Package/Case | LQFP |
| Current Rating | 50mA |
| Data Rate | 1Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 16B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.016427oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C554APN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
