
Quad-channel UART with 16-byte FIFO buffers, supporting data rates up to 1Mbps. Features a 5V operating voltage and 8MHz clock frequency. This surface-mount device is housed in a 68-pin PLCC package, operating from -40°C to 85°C. It offers a propagation delay of 50ns and a supply current of 50mA.
Sign in to ask questions about the Texas Instruments TL16C554FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C554FN technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Frequency | 8MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 24.23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 16B |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| DC Rated Voltage | 5V |
| Weight | 0.171777oz |
| Width | 24.23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C554FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
