The TL16C554IFNG4 is a 4-channel UART interface IC from Texas Instruments, packaged in a PLCC package and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a maximum supply current of 50mA and a data rate of 1Mbps. It is RoHS compliant and available in a rail/Tube packaging with 18 units per package.
Sign in to ask questions about the Texas Instruments TL16C554IFNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C554IFNG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Height | 4.06mm |
| Lead Free | Contains Lead |
| Length | 24.23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C554 |
| Supply Current | 50mA |
| Weight | 0.171777oz |
| Width | 24.23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C554IFNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.