
Dual-channel UART with 64-byte FIFOs, supporting data rates up to 3Mbps. Features a 3.3V operating supply voltage within a 2.7V to 3.6V range. This surface mount component is housed in a 48-pin LQFP package, supplied on tape and reel. Operating temperature range is -40°C to 105°C, with a supply current of 20mA. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TL16C752BLPTREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C752BLPTREP technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C752BLPTREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
