
The TL16C752BPTG4 is a dual UART interface IC from Texas Instruments, packaged in a lead-free LQFP. It operates at a frequency of 24MHz and a supply voltage of 3.3V, with a maximum supply current of 20mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Texas Instruments TL16C752BPTG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.006409oz |
| RoHS | Compliant |
No datasheet is available for this part.
