
The TL16C752BPTRG4 is a dual UART interface IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum data rate of 3Mbps and a supply current of 20mA. It is compliant with RoHS regulations and is available in a lead-free LQFP-64 package, packaged in tape and reel quantities of 1000 units.
Texas Instruments TL16C752BPTRG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.006409oz |
| RoHS | Compliant |
No datasheet is available for this part.
