
Dual-channel UART with 64-byte FIFOs, supporting up to 3Mbps data rates. Features a 3.3V operating supply voltage with a range of 2.7V to 3.6V. This surface mount component is housed in a 48-pin LQFP package, measuring 7mm x 7mm x 1.4mm. Operating temperature range is -40°C to 105°C, and it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TL16C752BTPTREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C752BTPTREP technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C752BTPTREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
