
The TL16C752CIPFB is a dual UART IC with a data rate of 3Mbps, packaged in a TQFP package type, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply current of 4.5mA and a maximum supply voltage of 5.5V, with a minimum operating voltage of 1.62V. It is available in a tray packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TL16C752CIPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C752CIPFB technical specifications.
| Package/Case | TQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C752CIPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.