
Quad-channel UART with 64-byte FIFOs, supporting data rates up to 3Mbps. Features a 50MHz clock frequency and operates from a 2.7V to 5.5V supply. This surface-mount integrated circuit is housed in an 80-pin LQFP package, measuring 12mm x 12mm x 1.4mm. It offers a typical operating supply current of 25mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL16C754BPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C754BPN technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Frequency | 50MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 50mA |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.016427oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C754BPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
