
The TL16C754BPNG4 is a 4-channel UART IC from Texas Instruments, operating at a maximum data rate of 3Mbps. It is designed to function within a supply voltage range of 2.7V to 5.5V and can handle a maximum supply current of 50mA. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. It can operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TL16C754BPNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16C754BPNG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C754BPNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
