
Quad UART controller featuring a 64-byte FIFO buffer per channel, supporting data rates up to 3Mbps. This surface mount integrated circuit operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V and a maximum supply current of 50mA. Designed for industrial applications, it offers a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, packaged in an 80-pin LQFP for efficient board integration.
Texas Instruments TL16C754BPNR technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C754BPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
