
The TL16CP554APM is a 4-channel interface IC from Texas Instruments, packaged in a 64-pin LQFP. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 3V, with a maximum supply current of 50mA. The IC is designed to handle data rates of up to 1Mbps, with a propagation delay of 35ns. It is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL16CP554APM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16CP554APM technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16CP554APM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
