
Quad-channel UART with 65-byte FIFOs, supporting 1.8V, 2.5V, 3.3V, and 5V operation. Features a 3Mbps data rate and operates from a 1.62V to 1.98V supply voltage. This surface-mount device is housed in a 64-pin LQFP package and is RoHS compliant. Maximum supply current is 28mA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL16CP754CIPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16CP754CIPM technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16CP754CIPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
