
The TL16CP754CPM is a quad UART interface IC from Texas Instruments, packaged in a lead-free LQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device supports data rates of up to 3Mbps and has a maximum supply current of 28mA. It is designed for surface mount applications and is available in a tray packaging format with 160 units per package.
Sign in to ask questions about the Texas Instruments TL16CP754CPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16CP754CPM technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16CP754CPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
