Quad UART with 64-Byte FIFO 64-LQFP 0 to 70
Texas Instruments TL16CP754CPMG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C754C |
| Supply Current | 28mA |
| RoHS | Compliant |
No datasheet is available for this part.