
The TL16CP754CPMR is a 4-channel interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.62V. The device is lead free and RoHS compliant, packaged in a LQFP64 package quantity of 1000 units per reel. It has a maximum supply current of 28mA and a data rate of 3Mbps.
Sign in to ask questions about the Texas Instruments TL16CP754CPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16CP754CPMR technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16CP754CPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
