
1 CHANNEL(S), 115Kbps, SERIAL COMM CONTROLLER, PBGA100, PLASTIC, BGA-100
Sign in to ask questions about the Texas Instruments TL16PC564BGGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16PC564BGGM technical specifications.
| Package/Case | LFBGA |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 184 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL16PC564BGGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.