
The TL16PC564BLVIPZ is a single-channel interface IC from Texas Instruments, packaged in a 100-pin LQFP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V, with an operating supply voltage of 5V. It draws a supply current of 18mA and is available in trays of 90 units.
Sign in to ask questions about the Texas Instruments TL16PC564BLVIPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16PC564BLVIPZ technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16PC564BLVIPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
