
The TL16PIR552PH is a dual interface IC with a data rate of 1Mbps, packaged in a PQFP with surface mount capabilities, and operates within a temperature range of 0-70°C. It is designed to function within a supply voltage range of 4.75-5.25V. This device is not radiation hardened and is packaged in a tray with 66 units per package. The TL16PIR552PH is compliant with RoHS regulations and contains lead.
Sign in to ask questions about the Texas Instruments TL16PIR552PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL16PIR552PH technical specifications.
| Package/Case | PQFP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.061338oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16PIR552PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
