
1.5-A, 1.8V fixed output positive linear voltage regulator with 340mV dropout voltage. Features reverse current and reverse voltage protection, a maximum input voltage of 20V, and an output current capability of 1.5A. Operates across a wide temperature range of -40°C to 125°C with 3% accuracy. Packaged in a 4-SOT-223 (TO-261-4) for tape and reel distribution. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL1963A-18DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 340mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963A-18DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
