1.5-A, 3.3V fixed output positive linear voltage regulator featuring low dropout voltage of 340mV. This integrated circuit offers reverse current and reverse voltage protection, with a maximum input voltage of 20V and an output current capability of 1.5A. Operating across a temperature range of -40°C to 125°C, it provides 3% accuracy and is housed in a TO-263-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL1963A-33KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 340mV |
| Height | 4.58mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | TL1963A-33 |
| Weight | 0.056128oz |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963A-33KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.