
A 1-Amp simple step-down switching voltage regulator, this integrated circuit offers a fixed 5V output voltage with a maximum output current of 1A. It operates with an input voltage range from 4.75V to 40V and achieves 77% efficiency. The component is housed in a TO-263 package, suitable for surface-mount technology, and operates across a wide temperature range of -40°C to 125°C. This RoHS compliant device is delivered on tape and reel.
Texas Instruments TL2575-05IKTTR technical specifications.
| Package/Case | TO-263 |
| Efficiency | 77% |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.75V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.056128oz |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-05IKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
