
5V fixed output, 1A simple step-down switching voltage regulator. Features a 4.75V to 40V input voltage range, 52kHz switching frequency, and 77% efficiency. Operates from -40°C to 125°C with a 1A maximum output current. Packaged in a 16-PDIP (N) through-hole termination, lead-free, and RoHS compliant.
Texas Instruments TL2575-05IN technical specifications.
| Package/Case | N |
| Efficiency | 77% |
| Frequency | 52kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-05IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
