
The TL2575-12IKTTRG3 is a DC/DC controller with a maximum input voltage of 40V and an output voltage of 12V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 1A. The device is packaged in a TO-263-5 package and is RoHS compliant. It is available in quantities of 500 on tape and reel.
Sign in to ask questions about the Texas Instruments TL2575-12IKTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2575-12IKTTRG3 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL2575-12 |
| Synchronous Rectifier | No |
| Weight | 0.056128oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-12IKTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
